You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01120761
Clamp Meter, F65, AC Current, AC/DC Voltage, Continuity, Frequency, Resistance, 100 A, 600 V, 600 V
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01120761
- Order Code:
- 4313286
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- F65
- Technical Datasheet:
- P01120761 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
- :
- 100A
- :
- 600V
- :
- 600V
- :
- 1kohm
- :
- True RMS
- :
- Auto
- :
- 5
- :
- 28mm
- :
- -
Technical Documents (1)
Product Overview
- 10,000-count backlit display
- Current range from 30µA to 100A AC with resolution 10µA
- 50/60 Hz anti-harmonic filter
- High immunity to eddy currents of 70dB
- AC/DC voltage range from 0.1V to 600V
- Frequency range from 5Hz to 1KHz, resistance range from 0.1ohm to 1Kohm
- Audible continuity of less than 35ohm
- Max, relative, display memorization function
- Automatic power-off with battery status indication
- 300V CAT III category measurement
Contents
Leakage clamp multimeter, A set of elbowed male banana/straight male banana leads, 1 x set of test probes, 2 x 1.5 V AAA/ LR3 batteries, 1 x bag, 1 x operating manual in 5 languages.
Footnotes
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥92,019.24 (¥101,221.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.