You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX P01120409
CURRENT CLAMP, MN60
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- P01120409
- Order Code:
- 3246176
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- MN60
- Technical Datasheet:
- P01120409 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Plug
- :
- Current Clamp
- :
- 600A
- :
- 100mA
- :
- Chauvin Arnoux Oscilloscopes
- :
- -
Technical Documents (2)
Product Overview
- Peak output voltage rating of 6V
- Current range from 0.1A AC to 20A AC (60A peak)/0.5A AC to 200A AC (600A peak)
- Bandwidth of 40Hz to 40kHz, typical accuracy is ≤ 2%, ≤ 1.5%
- Operating temperature of -10°C to +55°C
- Transformation ratio is 1A/100mV (input), 1A/10mV (output)
- Protection against impacts is IK04 0.5 J (EN 50102), IP40 casing protection rated
- Self-extinguishing capabilities are UL94 V2 (casing), UL94 V0 (jaws)
- Dimension is 128mm x 49mm x 28mm
- Colour is dark grey case with red jaws
- Coaxial cable 2m long, terminated by an insulated BNC connector output
Contents
Current clamp, Operating manual.
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥52,299.34 (¥57,529.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.