You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX P01102184

Test Accessory, Remote Unit, Chauvin Arnoux FTV500 5-in-1 Multifunction Photovoltaic Tester

New
CHAUVIN ARNOUX P01102184

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01102184
Order Code:
4562882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
P01102184   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Remote Unit

:
Chauvin Arnoux FTV500 5-in-1 Multifunction Photovoltaic Tester

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

P01102184 is a remote unit. The remote unit of thee FTV500 collects the readings of the environmental parameters (irradiation, ambient temperature / module) in real time and then uses them for the analysis of results. Due to the Wi-Fi technology, the remote unit seamlessly transmits the data to the instrument, at a distance of up to over 200m in open field, and it allows, in case of interruption of the transmission signal, to function as a data logger and store the acquired measurements, to then re-synchronize and transmit them to the instrument when the conditions return to normal. A patented fixing system offers installation stability and measurement reliability.
  • Wi-Fi transmission interface
  • Li-ion rechargeable batteries with power supply and USB cable / 15hours at standby
  • IP67 rated
  • Dimension is 160 x 120 x 63mm / about 1Kg

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥128,849.65 (¥141,734.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥128,849.65 (¥141,734.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --