You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX CA742

Voltage Tester, 12 to 690V, LED Indicator, -15 °C, 45 °C

CHAUVIN ARNOUX CA742
CHAUVIN ARNOUX CA742

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA742
Order Code:
4412409
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
CA742   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12 to 690V

:
LED Indicator

:
-15°C

:
45°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CA742 is a voltage absence tester. It is an essential tool for any electrician to check that no voltage is present before working on an electrical installation connected to the network. It complies with IEC 61243-3 Edition 3 and can be used to work on any indoor or outdoor 600V CAT IV installation. To fulfil the requirements of the standards and legislation in certain countries, there are 2 references, with or without IP2X accessories. The C.A 742 is equipped with a redundant safety system in the event of power supply faults, the "ELV LED" which flashes whenever the voltage exceeds 50VAC / 120VDC. The full Autotest of the C.A 742 checks the electrical circuits, the power supply, the display and the condition of the measurement leads. The test probe and lead are removable.
  • Full integrated autotest
  • Voltage testing up to 690VAC (16 2/3Hz - 800Hz) / 750VDC
  • Single-pole phase test (a single contact)
  • Phase sequence testing up to 400Hz
  • Continuity test with audible and visual indication (R100 ohm)
  • Removable test probe and cable
  • Automatic indication of the type of voltage (AC or DC) and indication of the polarity
  • Complies with EN 61243-3 and DIN VDE 0682-401
  • Powered by 2 x 1.5V (AAA and LR3) battery
  • Dimension is 163 x 64 x 40mm

Contents

Voltage absence tester, Blister pack with 1 lead 0.85m long with a black Ø 2mm test probe fitted with a crystal safety cap, 1 x wrist strap, 2 x 1.5V LR03/AAA batteries, 1 x user manual in 5 languages.

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥17,897.97 ( ¥19,687.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,897.97 (¥19,687.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --