You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY TLRP3A30WR090FTE

SMD Current Sense Resistor, 0.09 ohm, TLRP Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip

CGS - TE CONNECTIVITY TLRP3A30WR090FTE
CGS - TE CONNECTIVITY TLRP3A30WR090FTE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLRP3A30WR090FTE
Order Code:
3828808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
9-2176422-4
Technical Datasheet:
TLRP3A30WR090FTE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TLRP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.09ohm

:
TLRP Series

:
2512 [6432 Metric]

:
3W

:
± 1%

:
Metal Strip

:
± 75ppm/°C

:
6.4mm

:
3.2mm

:
0.7mm

:
-55°C

:
170°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Type TLRP series SMD low ohmic current sense resistors. These are unique AEC-Q200 qualified high power metal strip resistors for current sensing positions. TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.
  • Sulphur resistant unaffected by sulphur environments
  • Low inductance of 5nH
  • Operating temperature range from -55 to 170°C

Also Known As

9-2176422-4
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥67.67 ( ¥74.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥67.67 (¥74.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥43.33 (¥47.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.22 (¥38.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥28.30 (¥31.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥27.50 (¥30.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥26.52 (¥29.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥26.12 (¥28.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥25.53 (¥28.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --