You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY THS7582RJ

Resistor, Axial Leaded, 82 ohm, THS Series, 75 W, ± 5%, Solder Lug, 1.4 kV

CGS - TE CONNECTIVITY THS7582RJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS7582RJ
Order Code:
1619312
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1-1879363-0
Technical Datasheet:
THS7582RJ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (THS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
82ohm

:
THS Series

:
75W

:
± 5%

:
Solder Lug

:
1.4kV

:
Wirewound

:
± 50ppm/°C

:
High Power

:
Panel Mount

:
49mm

:
47.5mm

:
26mm

:
-25°C

:
190°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The THS series from CGS - TE Connectivity are aluminium housed power resistors. The extremely stable, high quality wire wound resistors are capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability. The aluminium housing power resistor is designed for general purpose use, power generation and the traction industry. It is also used in braking resistor, balancing resistor, capacitor charging and discharging, crowbar, filter, electrical machinery general use and available through distribution.
  • Resistance range from 0.01ohm to 100Kohm
  • Power rating range from 10W to 20W, maximum working voltage range from 160V to 1.25KV
  • Versatile product with reliability
  • Long term stability
  • Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
  • Standard tolerance is 5%
  • High voltage, high power resistor

Also Known As

1-1879363-0

10 In stock

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥3,389.33 ( ¥3,728.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥3,389.33 (¥3,728.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥2,966.36 (¥3,263.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥2,457.68 (¥2,703.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,203.90 (¥2,424.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,033.60 (¥2,236.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,829.90 (¥2,012.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,575.01 (¥1,732.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,447.01 (¥1,591.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --