You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY THS503R3J
Resistor, Axial Leaded, 3.3 ohm, THS Series, 50 W, ± 5%, Solder Lug, 1.25 kV
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- THS503R3J
- Order Code:
- 1259469
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-1879071-8
- Technical Datasheet:
- THS503R3J Datasheet
Product Range Selector (THS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3ohm
- :
- THS Series
- :
- 50W
- :
- ± 5%
- :
- Solder Lug
- :
- 1.25kV
- :
- Wirewound
- :
- ± 50ppm/°C
- :
- High Power
- :
- Through Hole
- :
- 51mm
- :
- 30mm
- :
- 17mm
- :
- -25°C
- :
- 250°C
- :
- -
Technical Documents (3)
Product Overview
- Resistance range from 0.01ohm to 100Kohm
- Power rating range from 10W to 20W, maximum working voltage range from 160V to 1.25KV
- Versatile product with reliability
- Long term stability
- Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
- Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
- Standard tolerance is 5%
- High voltage, high power resistor
Also Known As
422 In stock Need more?
422 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥766.51 (¥843.16) | ( ) |
5+ | ¥679.52 (¥747.47) | ( ) |
10+ | ¥592.52 (¥651.77) | ( ) |
20+ | ¥504.74 (¥555.21) | ( ) |
40+ | ¥465.55 (¥512.11) | ( ) |
100+ | ¥426.36 (¥469.00) | ( ) |
500+ | ¥358.96 (¥394.86) | ( ) |
1000+ | ¥351.79 (¥386.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.