You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY SMA-A0207BTNT330R
MELF RES, 330R, 1W, SMD, METAL FILM
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- SMA-A0207BTNT330R
- Order Code:
- 2991038
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMA-A0207BTNT330R Datasheet
Product Range Selector (SMA-A Series)
See all from this product rangeAlternatives for SMA-A0207BTNT330R
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 330ohm
- :
- SMA-A Series
- :
- 350V
- :
- Metal Film
- :
- 1W
- :
- ± 0.1%
- :
- ± 15ppm/°C
- :
- MELF 0207 [6123 Metric]
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥257.07 (¥282.78) | ( ) |
50+ | ¥175.56 (¥193.12) | ( ) |
250+ | ¥115.06 (¥126.57) | ( ) |
500+ | ¥110.94 (¥122.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.