You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY SBCHE6100RJ
Through Hole Resistor, 100 ohm, SBC Series, 7 W, ± 5%, Axial Leaded, 26.5 V
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- SBCHE6100RJ
- Order Code:
- 1174378
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SBC Series
- Also Known As:
- 1623732-1
- Technical Datasheet:
- SBCHE6100RJ Datasheet
Product Range Selector (SBC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100ohm
- :
- SBC Series
- :
- 7W
- :
- ± 5%
- :
- Axial Leaded
- :
- 26.5V
- :
- Wirewound
- :
- ± 200ppm/°C
- :
- High Power
- :
- -
- :
- 38mm
- :
- 8mm
- :
- -55°C
- :
- 350°C
- :
- -
Technical Documents (1)
Product Overview
- Resistance value ranges from 0.2ohm to 22Kohm
- Maximum power rating of 17W
- Available in ±5% and ±10% tolerance
- Temperature coefficient is 200ppm/°C (400ppm/°C below 18ohm)
- Operating temperature of -55°C to +350°C
- Vertical or axial mounting style
- Fusible style, non flammable
- Special solvent resistance
- High Power Resistor
Also Known As
984 In stock Need more?
984 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥219.60 (¥241.56) | ( ) |
5+ | ¥147.88 (¥162.67) | ( ) |
10+ | ¥121.73 (¥133.90) | ( ) |
20+ | ¥107.66 (¥118.43) | ( ) |
40+ | ¥96.89 (¥106.58) | ( ) |
100+ | ¥87.88 (¥96.67) | ( ) |
500+ | ¥81.66 (¥89.83) | ( ) |
1000+ | ¥79.05 (¥86.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.