You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY SBCHE111K0J.
Through Hole Resistor, 1 kohm, SBC Series, 11 W, ± 5%, Axial Leaded, 104.9 V
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- SBCHE111K0J.
- Order Code:
- 3399718
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SBC Series
- Also Known As:
- 1623728-7
- Technical Datasheet:
- SBCHE111K0J. Datasheet
Product Range Selector (SBC Series)
See all from this product rangeAlternatives for SBCHE111K0J.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SBC Series
- :
- ± 5%
- :
- Axial Leaded
- :
- ± 200ppm/°C
- :
- -
- :
- -
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥277.53 (¥305.28) | ( ) |
10+ | ¥186.90 (¥205.59) | ( ) |
100+ | ¥153.85 (¥169.24) | ( ) |
500+ | ¥136.06 (¥149.67) | ( ) |
1000+ | ¥122.45 (¥134.70) | ( ) |
2000+ | ¥111.06 (¥122.17) | ( ) |
4000+ | ¥103.20 (¥113.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.