You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY RP73PF1E24R9BTDF
RES, 24R9, 0.1%, 0.1W, 0402, THIN FILM
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- RP73PF1E24R9BTDF
- Order Code:
- 2944533
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RP73PF1E24R9BTDF Datasheet
Product Range Selector (RP73P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24.9ohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thin Film
- :
- High Power
- :
- RP73P Series
- :
- ± 25ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥45.46 (¥50.01) | ( ) |
50+ | ¥34.02 (¥37.42) | ( ) |
100+ | ¥24.77 (¥27.25) | ( ) |
250+ | ¥22.19 (¥24.41) | ( ) |
500+ | ¥19.60 (¥21.56) | ( ) |
1000+ | ¥15.99 (¥17.59) | ( ) |
5000+ | ¥14.97 (¥16.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.