You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY RLP73N3AR075FTDF

SMD Current Sense Resistor, 0.075 ohm, RLP73 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film

CGS - TE CONNECTIVITY RLP73N3AR075FTDF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RLP73N3AR075FTDF
Order Code:
2805337
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2-2176057-2
Technical Datasheet:
RLP73N3AR075FTDF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RLP73 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.075ohm

:
RLP73 Series

:
2512 [6432 Metric]

:
2W

:
± 1%

:
Thick Film

:
± 300ppm/°C

:
6.35mm

:
3.15mm

:
0.74mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

2-2176057-2
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥192.81 ( ¥212.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥192.81 (¥212.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥124.78 (¥137.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥108.48 (¥119.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥86.22 (¥94.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥78.38 (¥86.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥76.82 (¥84.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥75.25 (¥82.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --