You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY RLP73M3AR033FTDF
SMD Current Sense Resistor, 0.033 ohm, RLP73 Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- RLP73M3AR033FTDF
- Order Code:
- 3399754
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-2176057-3
- Technical Datasheet:
- RLP73M3AR033FTDF Datasheet
Product Range Selector (RLP73 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.033ohm
- :
- RLP73 Series
- :
- 2512 [6432 Metric]
- :
- 2W
- :
- ± 1%
- :
- Thick Film
- :
- ± 400ppm/°C
- :
- 6.35mm
- :
- 3.15mm
- :
- 0.74mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Also Known As
90 In stock
90 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥128.39 (¥141.23) | ( ) |
50+ | ¥82.82 (¥91.10) | ( ) |
100+ | ¥59.82 (¥65.80) | ( ) |
250+ | ¥56.16 (¥61.78) | ( ) |
500+ | ¥52.49 (¥57.74) | ( ) |
1000+ | ¥47.27 (¥52.00) | ( ) |
5000+ | ¥41.88 (¥46.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.