You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY RLP73M2BR047JTD
SMD Current Sense Resistor, 0.047 ohm, RLP73 Series, 1206 [3216 Metric], 500 mW, ± 5%, Thick Film
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- RLP73M2BR047JTD
- Order Code:
- 2116421
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1-2176056-7
- Technical Datasheet:
- RLP73M2BR047JTD Datasheet
Product Range Selector (RLP73 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.047ohm
- :
- RLP73 Series
- :
- 1206 [3216 Metric]
- :
- 500mW
- :
- ± 5%
- :
- Thick Film
- :
- ± 400ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.55mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
85 In stock
85 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥49.38 (¥54.32) | ( ) |
100+ | ¥35.43 (¥38.97) | ( ) |
500+ | ¥28.69 (¥31.56) | ( ) |
1000+ | ¥22.73 (¥25.00) | ( ) |
2500+ | ¥21.95 (¥24.15) | ( ) |
5000+ | ¥21.48 (¥23.63) | ( ) |
25000+ | ¥20.23 (¥22.25) | ( ) |
50000+ | ¥19.83 (¥21.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.