You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY CCR147KKB

Through Hole Resistor, 47 kohm, CCR Series, 1 W, ± 10%, Axial Leaded, 300 V

CGS - TE CONNECTIVITY CCR147KKB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CCR147KKB
Order Code:
1738730
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CCR Series
Also Known As:
1-1623719-5
Technical Datasheet:
CCR147KKB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CCR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47kohm

:
CCR Series

:
1W

:
± 10%

:
Axial Leaded

:
300V

:
Ceramic

:
-1300ppm/°C ± 300ppm/°C

:
Pulse Withstanding

:
5.5mm

:
16.5mm

:
-

:
-40°C

:
200°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Type CCR series is a ceramic composition resistor. It is constructed utilising solid ceramic composition, which is the traditional medium for absorbing high energy pulses, in cases of high inrush current. It has an excellent pulse withstand capabilities, whilst remaining very stable. These improved characteristics have been achieved by prudent selection of materials of optimum physical properties and by advances in the manufacturing process. The CCR series is ideal for circuitry associated performance in high voltage power supplies, R-C snubber circuits, and inrush limiters.
  • Solid ceramic composition
  • Low cost, high performance
  • Operating temperature range from -40°C to +200°C

Also Known As

1-1623719-5

1,016 In stock Need more?

1,016 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥348.40 ( ¥383.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥348.40 (¥383.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥304.99 (¥335.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥252.67 (¥277.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥225.96 (¥248.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥209.26 (¥230.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥195.91 (¥215.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥184.78 (¥203.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥181.44 (¥199.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --