You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY C103R3JL
Through Hole Resistor, 3.3 ohm, C Series, 10 W, ± 5%, Axial Leaded, 500 V
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- C103R3JL
- Order Code:
- 2805121
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series
- Also Known As:
- 2-1623773-4
- Technical Datasheet:
- C103R3JL Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3ohm
- :
- C Series
- :
- 10W
- :
- ± 5%
- :
- Axial Leaded
- :
- 500V
- :
- Wirewound
- :
- ± 90ppm/°C
- :
- High Power
- :
- 8.5mm
- :
- 38.1mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
22 In stock
22 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 400+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥501.60 (¥551.76) | ( ) |
10+ | ¥424.80 (¥467.28) | ( ) |
50+ | ¥385.61 (¥424.17) | ( ) |
100+ | ¥282.15 (¥310.37) | ( ) |
200+ | ¥222.59 (¥244.85) | ( ) |
400+ | ¥221.81 (¥243.99) | ( ) |
2000+ | ¥221.02 (¥243.12) | ( ) |
4000+ | ¥216.60 (¥238.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.