You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY 352212KFT
SMD Chip Resistor, 12 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- 352212KFT
- Order Code:
- 2476514
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 7-2176231-5
- Technical Datasheet:
- 352212KFT Datasheet
Product Range Selector (3522 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12kohm
- :
- ± 1%
- :
- 3W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- High Power
- :
- 3522 Series
- :
- -
- :
- 250V
- :
- 6.35mm
- :
- 3.2mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Case size is EIA 2512 (6432 metric)
- Power rating of 3W at 70°C
- Maximum rated continuous working voltage (RCWV) of 250V
- Maximum overload voltage of 500V
- Available with 1% and 5% tolerance options
- Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
- Temperature range from -55°C to 155°C
- Matte Sn over Ni terminal finish
- Jumpers are also available
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥110.40 (¥121.44) | ( ) |
100+ | ¥67.27 (¥74.00) | ( ) |
500+ | ¥62.13 (¥68.34) | ( ) |
1000+ | ¥56.79 (¥62.47) | ( ) |
2000+ | ¥55.60 (¥61.16) | ( ) |
4000+ | ¥54.61 (¥60.07) | ( ) |
20000+ | ¥53.42 (¥58.76) | ( ) |
40000+ | ¥52.23 (¥57.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.