You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY 3522100RFT..

SMD Chip Resistor, 100 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power

CGS - TE CONNECTIVITY 3522100RFT..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3522100RFT..
Order Code:
3790972
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2-2176231-5
Technical Datasheet:
3522100RFT..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3522 Series)

See all from this product range

Alternatives for 3522100RFT..

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100ohm

:
± 1%

:
3W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3522 Series

:
± 200ppm/°C

:
250V

:
6.35mm

:
3.2mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

3522100RFT is a Type 3522 series, 3W, AEC-Q200 qualified SMD power resistor. This is a low cost, high power device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
  • Small size to power ratio
  • 500volt maximum overload
  • Terminal finish matte Sn over Ni

Also Known As

2-2176231-5
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥49.92 ( ¥54.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥49.92 (¥54.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --