You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY 35021K0FT
SMD Chip Resistor, 1 kohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- 35021K0FT
- Order Code:
- 3230346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 7-2176397-3
- Technical Datasheet:
- 35021K0FT Datasheet
Product Range Selector (3502 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- ± 1%
- :
- 2W
- :
- 2010 [5025 Metric]
- :
- Thick Film
- :
- High Power
- :
- 3502 Series
- :
- ± 100ppm/°C
- :
- 200V
- :
- 5mm
- :
- 2.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
- 500+
- 1000+
- 2000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥68.06 (¥74.87) | ( ) |
50+ | ¥51.25 (¥56.38) | ( ) |
250+ | ¥47.09 (¥51.80) | ( ) |
500+ | ¥42.74 (¥47.01) | ( ) |
1000+ | ¥34.63 (¥38.09) | ( ) |
2000+ | ¥32.45 (¥35.70) | ( ) |
10000+ | ¥32.25 (¥35.48) | ( ) |
20000+ | ¥31.66 (¥34.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.