You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CGS - TE CONNECTIVITY 350215RJT

SMD Chip Resistor, 15 ohm, ± 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power

CGS - TE CONNECTIVITY 350215RJT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350215RJT
Order Code:
3230469
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
8-2176398-5
Technical Datasheet:
350215RJT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3502 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15ohm

:
± 5%

:
2W

:
2010 [5025 Metric]

:
Thick Film

:
High Power

:
3502 Series

:
± 100ppm/°C

:
200V

:
5mm

:
2.5mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

8-2176398-5
Packaging type Cut Tape

950 In stock Need more?

950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.87 ( ¥60.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥54.87 (¥60.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥47.66 (¥52.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥36.37 (¥40.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥31.67 (¥34.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥30.41 (¥33.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥26.34 (¥28.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥23.52 (¥25.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥23.36 (¥25.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --