You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CGS - TE CONNECTIVITY HPCR0819AK8R2ST
Through Hole Resistor, 8.2 ohm, HPCR Series, 2 W, ± 10%, Axial Leaded, 1.1 kV
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- HPCR0819AK8R2ST
- Order Code:
- 4006933
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HPCR Series
- Also Known As:
- HPCR0819AK8R2ST
- Technical Datasheet:
- HPCR0819AK8R2ST Datasheet
Product Range Selector (HPCR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8.2ohm
- :
- HPCR Series
- :
- 2W
- :
- ± 10%
- :
- Axial Leaded
- :
- 1.1kV
- :
- Ceramic
- :
- 0ppm/°C -800ppm/°C
- :
- General Purpose
- :
- 7.96mm
- :
- 19.1mm
- :
- -
- :
- -55°C
- :
- 230°C
- :
- -
Technical Documents (2)
Product Overview
- Uniform distribution of energy throughout resistor body
- Replacement of carbon composition resistors
- Large peak energy in small size
- High voltage and energy absorption
- Size is 7.9mm x 19.1mm
- Standard terminal
Also Known As
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥921.69 (¥1,013.86) | ( ) |
50+ | ¥710.08 (¥781.09) | ( ) |
100+ | ¥620.73 (¥682.80) | ( ) |
250+ | ¥532.95 (¥586.25) | ( ) |
500+ | ¥476.52 (¥524.17) | ( ) |
1000+ | ¥437.34 (¥481.07) | ( ) |
5000+ | ¥429.50 (¥472.45) | ( ) |
10000+ | ¥420.91 (¥463.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.