You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CARLO GAVAZZI RA2A23D40
Solid State Relay, DPST, 40 A, 265 VAC, Panel Mount, Quick Connect, Zero Crossing
New
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- RA2A23D40
- Order Code:
- 4528671
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RA2A23D40 Datasheet
Product Range Selector (RA2A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST
- :
- 40A
- :
- 265VAC
- :
- Panel Mount
- :
- Quick Connect
- :
- Zero Crossing
- :
- 24VAC
- :
- 4.5VDC
- :
- 32VDC
- :
- RA2A Series
Technical Documents (1)
Product Overview
- Rated voltage range from 24 to 265VAC, 650Vp
- Control voltage range from 4.5 to 32VDC
- 2 x 40AAC rated current, resistive load type
- 2 independent pole switching solid state relay, zero cross switching
- Back to back thyristor output, direct copper bonding (DCB) technology
- For resistive and inductive AC loads, DC control voltage
- LED for control presence indication for each independent pole
- 6.35mm faston termination for control and output terminals
- Noryl GFN 1, black material, 4000Vrms isolation - input and output to case
- Operating temperature range from -20°C to +70°C
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,155.34 (¥14,470.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.