You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CARLO GAVAZZI BD35
Digital Panel Meter, Modular, Multifunction, UDM35 Series, 4 Digits, Display, 3.5 Digit
- Manufacturer:
- CARLO GAVAZZI CARLO GAVAZZI
- Manufacturer Part No:
- BD35
- Order Code:
- 8712905
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- BD35 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3-1/2
- :
- Multifunction
- :
- -
- :
- 14.2mm
- :
- 45mm
- :
- 92mm
- :
- -
- :
- -
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (1)
Product Overview
- Multi-input modular instrument 3-1/2 digit LED
- 0.1% RDG basic accuracy
- TRMS AC current and voltage measurements
- AC/DC current measurements - Selectable full scales (200µA to 5A)
- AC/DC voltage measurements - Selectable full scales (200mV to 500V)
- °C or °F temperature measurements
- Resistance measurements - Selectable full scales (20Ω to 20kΩ)
- Dual rate, speed, frequency and period measurement (0.001Hz to 50kHz)
- Up to 4 independent alarm set-points (optional)
- 20mA/10VDC analog output (optional)
- Serial port RS485 or RS232 (optional)
- MODBUS, JBUS communication protocol
- IP67, NEMA12, NEMA4x Front protection rating (indoor use only)
- Linearization of Hz inputs up to 16 points
Applications
Industrial, Automation & Process Control
Available for back order
More stock available to supplier lead times which is approximately 1/20/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,671.86 (¥33,739.05) | ( ) |
5+ | ¥29,138.27 (¥32,052.10) | ( ) |
10+ | ¥28,218.27 (¥31,040.10) | ( ) |
25+ | ¥27,298.08 (¥30,027.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.