You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAPITAL ADVANCED 33205
IC Adapter, SOT23-5/SC59-5 to 5-SIP, 2.54mm Pitch Spacing, 0.65mm Row Pitch
- Manufacturer:
- CAPITAL ADVANCED CAPITAL ADVANCED
- Manufacturer Part No:
- 33205
- Order Code:
- 1654363
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 33000
- Technical Datasheet:
- 33205 Datasheet
Product Range Selector (33000)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5-SC-59 / SC-74A / SOT-23 / SOT-25 / TSOP / TSOT-23
- :
- 5-SIP
- :
- 2.54mm
- :
- 0.65mm
- :
- 33000
Technical Documents (1)
Product Overview
- 0.95mm Pitch 5 Lead Device Terminals
- Great for Building Prototypes
Applications
Industrial, Embedded Design & Development
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥372.12 (¥409.33) | ( ) |
5+ | ¥310.46 (¥341.51) | ( ) |
10+ | ¥279.48 (¥307.43) | ( ) |
25+ | ¥248.49 (¥273.34) | ( ) |
50+ | ¥223.61 (¥245.97) | ( ) |
100+ | ¥217.40 (¥239.14) | ( ) |
250+ | ¥211.20 (¥232.32) | ( ) |
500+ | ¥204.98 (¥225.48) | ( ) |
1000+ | ¥186.35 (¥204.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.