You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAMDENBOSS CTBP9508/3AO
Terminal Block, Open End, Header, 7.62 mm, 3 Ways, 15 A, 300 V, Through Hole Vertical
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBP9508/3AO
- Order Code:
- 2668677
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CTBP9508/3AO Datasheet
Product Range Selector (CamBlock Plus)
See all from this product rangeProduct Overview
- Wire size of 1.5mm² (28AWG to 14AWG) solid & stranded cable
- Professional rising clamp terminal, anti solder wicking
- Guided pin alignment
- Rating is UL=15A/300V, VDE=20A/450V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M3 steel, zinc plated captive screws
- 20.9mm length
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 7.62mm
- :
- 3Ways
- :
- 15A
- :
- 300V
- :
- Through Hole Vertical
- :
- CamBlock Plus
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥46.61 (¥51.27) | ( ) |
100+ | ¥40.77 (¥44.85) | ( ) |
500+ | ¥38.07 (¥41.88) | ( ) |
1000+ | ¥36.02 (¥39.62) | ( ) |
2500+ | ¥33.67 (¥37.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.