You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAMDENBOSS CTBP9300/5AO

Terminal Block, Open Ended, Header, 5 mm, 5 Ways, Through Hole Vertical

CAMDENBOSS CTBP9300/5AO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBP9300/5AO
Order Code:
2527740
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CTBP9300/5AO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CamBlock Plus)

See all from this product range

Product Overview

  • Wire size of 1.5mm² (28AWG to 14AWG) solid & stranded cable
  • Professional rising clamp terminal, anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
  • Working temperature range from -40°C to 105°C
  • Brass, nickel plated rising clamp
  • Tin plated brass pin
  • M3 Steel, zinc plated
  • Length: 25mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
5mm

:
5Ways

:
-

:
-

:
Through Hole Vertical

:
CamBlock Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥62.13 ( ¥68.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥62.13 (¥68.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥54.35 (¥59.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥50.75 (¥55.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥48.01 (¥52.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥44.88 (¥49.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥39.03 (¥42.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --