You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAMDENBOSS CTBP0150/2

Wire-To-Board Terminal Block, 5 mm, 2 Ways, 22 AWG, 12 AWG, 2.5 mm², Screw

CAMDENBOSS CTBP0150/2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBP0150/2
Order Code:
2668621
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
CTBP0150/2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CamBlock Plus)

See all from this product range

Product Overview

The CTBP0150/2 from Camdenboss is a 5mm pitch double decker rising clamp terminal block with 4 poles double interlocking mechanism for increased strength. It is moulded in green UL94-V0 flame retardant PA66 material. Approved by UL and VDE.
  • Wire size of 2.5mm² (30AWG to 12AWG)
  • Professional rising clamp terminal
  • Guided pin alignment
  • Rating is 15A/300V
  • Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
  • Working temperature range from -40°C to 105°C
  • Brass, nickel plated rising clamp
  • Tin plated brass pin
  • M2.5 steel, zinc plated screws
  • 12.5mm length

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
2Ways

:
22AWG

:
12AWG

:
2.5mm²

:
Screw

:
16A

:
300V

:
Through Hole Vertical

:
CamBlock Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

140 In stock Need more?

140 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥59.37 ( ¥65.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥59.37 (¥65.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥57.09 (¥62.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥52.98 (¥58.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥49.97 (¥54.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥45.43 (¥49.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥40.89 (¥44.98)