You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAL TEST ELECTRONICS CT4425-2

Banana Test Connector, Jack, Cable Mount, 30 A, Nickel Plated Contacts, Red

New
CAL TEST ELECTRONICS CT4425-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CT4425-2
Order Code:
4531770
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CT4425 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
Cable Mount

:
30A

:
-

:
Nickel Plated Contacts

:
Red

:
Brass

:
Solder

:
CT4425 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CT4425-2 is a CT4425 series 4mm terminal block adapter. The ultimate solution for measuring on terminal blocks with ease and convenience. This adapter allows you to effortlessly connect a 4mm standard and sheathed banana plug to a screw clamp terminal, providing you with a versatile and reliable option for your testing needs. The CT4425 is built to last with a high-quality polypropylene insulator and durable high conductivity nickel plated contact, ensuring that your measurements are consistent. It also boasts a current rating of 30A, making it perfect for even the most demanding applications. You can be confident that your measurements will be precise and accurate every time. This adapter is the perfect addition to any test and measurement setup, providing flexibility and convenience when it comes to taking measurements on a terminal block. Upgrade your tool kit today with the CT4425 terminal block adapter.
  • Resistance: less than or equal to 5mohm (≤ 5mohm)
  • Red colour terminal block adapter

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥573.48 ( ¥630.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥573.48 (¥630.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥533.52 (¥586.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥503.55 (¥553.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥491.56 (¥540.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --