You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAL TEST ELECTRONICS CT4206
Oscilloscope Probe, 5 kohm, 0.24 ns, Passive, 1.5 GHz, 21 V, 100:1, Oscilloscopes, CT4200 Series
New
- Manufacturer:
- CAL TEST ELECTRONICS CAL TEST ELECTRONICS
- Manufacturer Part No:
- CT4206
- Order Code:
- 4531645
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CT4206 Datasheet
Product Range Selector (CT4200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Passive
- :
- 1.5GHz
- :
- 21V
- :
- 100:1
- :
- Oscilloscopes
- :
- CT4200 Series
Technical Documents (1)
Product Overview
- 100x attenuation
- 5Kohm // 2.2pF input impedance
- 1.5GHz bandwidth
- 0.24ns rise time
- 50ohm scope input
- 21V maximum voltage
- 1.3m cable length
- Equipped with readout actuator
- Easily replaceable screw-on rigid and spring tips
- Meets IEC 61010-031
Contents
Ground lead w/ alligator clip x 1, CT4209-0 rigid probe tip x 2, CT4208-8 short collar 2.5mm x 1, CT4211-8 sprung hook 2.5mm x 1, CT4213-8 long collar 2.5mm 1, CT4214 IC tip insulators 2.5mm x 5, CT4215-0 tip insulator 2.5mm x 1, CT4216-8 probe tip cover 2.5mm x 1, CT4217 BNC adapter2.5mm x 1, CT3649 swivel ground lead x 1, CT4218-8 swivel ground lead adapter x 1, CT4219 ground spring 2.5mm x 1, CT4220 PCB adapter 2.5mm x 1, CT4221-0 spring tip 2.5mm x 1, CT4222 colour coding rings x 8.
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥32,562.41 (¥35,818.65) | ( ) |
5+ | ¥31,377.49 (¥34,515.24) | ( ) |
10+ | ¥30,544.24 (¥33,598.66) | ( ) |
20+ | ¥29,249.42 (¥32,174.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.