You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAL TEST ELECTRONICS CT2695C
Digital Multimeter Kit, Handheld, Adapters, Ex-Lg Alligator Clips, 3900 Series Fix Tip Probes
New
- Manufacturer:
- CAL TEST ELECTRONICS CAL TEST ELECTRONICS
- Manufacturer Part No:
- CT2695C
- Order Code:
- 4531623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- CT2695C Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adapters, Ex-Lg Alligator Clips, 3900 Series Fix Tip Probes, Sprung Hooks & 1.5m Silicone Leads
- :
- -
Technical Documents (1)
Product Overview
- Meets IEC 61010-031 safety standard
- Caps on probes provide CAT III / CAT IV rating
- Sprung hooks snap-lock to probe bodies
- Flexible silicone jacketed test lead wire
- Straight 4mm sheath banana plug for bench meter
- Extra large alligator clips
- Packaged in clear PVC storage pouch
Contents
(2) probe body, 2mm tip w/safety cap: (1) black, (1) red - (CT3975), (2) adapter 6mm spade 4mm jack: (1) black, (1) red - (CT2661), (2) sprung hook: (1) black, (1) red - (CT3947), (2) banana test lead 4 mm sheath plug to sheath plug, Silicone jacket, 150cm (60"): (1) black, (1) red - (CT3752-150), (2) insulated alligator clip, extra large: (1) black, (1) red - (CT3286).
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,196.01 (¥14,515.61) | ( ) |
5+ | ¥12,716.45 (¥13,988.10) | ( ) |
10+ | ¥12,378.75 (¥13,616.63) | ( ) |
20+ | ¥11,853.23 (¥13,038.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.