You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS SC14CVMDECT SF02T
Cordless Intercom Module, 54Kbps, 1.93 GHz, -92dBm, 2.1V to 3.42V Supply, UART
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- SC14CVMDECT SF02T
- Order Code:
- 2729269
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SC14CVMDECT SF02T Datasheet
Product Overview
- Small form factor (19.6mm x 18.0mm x 2.7mm)
- ETSI (EU-DECT) and FCC (DECT 6.0) certified, J-DECT pre-certified
- ETSI 300 444 (DECT GAP) compliant
- Up to 64 portable parts can be registered
- UART interface to external host, controllable via API command set
- Supports voice and data, RF range from 1870MHz to 1930MHz
- Receiver sensitivity of
-93dBm - Embedded antenna, supports external antennas, contains both PP and FP functionality
- Power supply voltage from 2.1V to 3.45V, -40°C to +85°C operating temperature
- Supports NiMH and alkaline batteries
Applications
Communications & Networking, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 54Kbps
- :
- 1.93GHz
- :
- -92dBm
- :
- 3.45V
- :
- 2.1V
- :
- 23dBm
- :
- UART
- :
- 47mA
- :
- Cordless Intercom, Baby Monitor, Wireless Data Applications
- :
- -
Technical Documents (2)
6,595 In stock Need more?
6,595 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,613.03 (¥2,874.33) | ( ) |
5+ | ¥2,247.02 (¥2,471.72) | ( ) |
10+ | ¥1,881.00 (¥2,069.10) | ( ) |
50+ | ¥1,826.09 (¥2,008.70) | ( ) |
100+ | ¥1,798.83 (¥1,978.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.