You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MRF24J40ME-I/RM
RF TRANSCEIVER MODULE, 2.48GHZ, 250KBPS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MRF24J40ME-I/RM
- Order Code:
- 3131818
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MRF24J40ME-I/RM Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Pin compatible with MRF24J40MB and MRF24J40MC
- Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
- Small size: 0.9" x 1.3" (22.9 mm x 33.0 mm), Surface Mountable
- Integrated crystal, internal voltage regulator, matching circuitry, power amplifier, LNA
- Integrated PA/LNA - Tx power +19 dBm - Rx sensitivity -104 dBm
- Hardware CSMA-CA Mechanism, Automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 250Kbps
- :
- 2.48GHz
- :
- -104dBm
- :
- 3V
- :
- 3.6V
- :
- SPI
- :
- 140mA
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,836.53 (¥3,120.18) | ( ) |
25+ | ¥2,713.68 (¥2,985.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.