You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT DFR0627
I2C to Dual UART Module, 3.3 to 5.5 V, 2 Mbps, -40°C to 85°C
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0627
- Order Code:
- 4308183
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 6959420921256
- Technical Datasheet:
- DFR0627 Datasheet
Product Overview
- I2C to dual UART
- Baud rate, word length, and check format of every sub UART can be set independently
- Sub UART receive/transmit independently
- Independent setting for band rate and word length of Sub UART
- Communication port: gravity-I2C 4pin
- Operating temperature range from -40°C to 85°C
- Operating voltage range from 3.3V to 5.5 V
- Operating current of
3mA - Applications include IoT module, ultrasonic ranging module, GPS Module and speech synthesis module
- Dimension is 32.5 x 27mm
Contents
Gravity: I2C to dual UART module and Gravity-4P I2C/UART sensor connector
Product Information
Technical Documents (1)
Also Known As
Available for back order
20 more will be available on 9/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,315.26 (¥1,446.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.