You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KVASER 00685-0

Computer Interface, Kvaser Leaf Light HS v2, 1 CH, CAN Bus Interface, USB-9Pin DSUB, Automotive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KVASER KVASER
Manufacturer Part No:
00685-0
Order Code:
2400355
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CAN Bus to USB 2.0
Also Known As:
73-30130-00685-0
Technical Datasheet:
00685-0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CAN Bus to USB 2.0)

See all from this product range

Product Overview

00685-0 is a leaf light v2 CAN module. It represents one of the easiest and lowest-cost methods of connecting a computer to a CAN bus network. With its USB 2.0 compliant connector and 9-pin D-SUB connector, the leaf light v2's sleek, ergonomically designed housing is both robust enough for everyday use and small and flexible enough to be used in space-constrained applications. Now with galvanic isolation as standard. It features local buffering and pre-processing results in high performance and a reduction of time-critical tasks for the PC.
  • 8000 messages per second, each timestamped with 100 microsecond accuracy
  • Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
  • High-speed CAN connection (compliant with ISO 11898-2), upto 1Mbit/s
  • Low current consumption (70mA) reduces power drain from your laptop
  • PA66 casing material, 1000kbps maximum bitrate
  • DSUB 9 connector, 40kbps minimum bitrate
  • 90mA current consumption, Linux, Win 7, Win Vista, Win 10, Win 8 operating system
  • Dimension is 35 x 165 x 17 mm, USB PC interface
  • Error frame detection, galvanic isolation, 100us timestamp resolution
  • Operating temperature range from -20°C to +70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3m

:
USB

:
1000Kbps

:
CAN Bus to USB 2.0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

73-30130-00685-0

721 In stock

200 more will be available on 7/25/25
500 more will be available on 8/1/25
400 more will be available on 9/2/25
200 more will be available on 9/19/25
200 more will be available on 9/26/25

Reserving future stock
236 deliver in 2-3 business days from our SG warehouse
485 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥44,697.90 (¥49,167.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥44,697.90 (¥49,167.69)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --