You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AVNET AES-MS-MT3620-M-G-3

Wi-Fi Module, Azure Sphere, MT3620, 5GHz, I2C/SPI/UART, Building/Factory Automation, IOT Appliances

AVNET AES-MS-MT3620-M-G-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVNET AVNET
Manufacturer Part No:
AES-MS-MT3620-M-G-3
Order Code:
4128226
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AES-MS-MT3620-M-G-3 is a small form-factor, tri-core Wi-Fi SoC module intended for use as a secure Wi-Fi client, in internet-connected IoT applications. Avnet’s production-ready, certified module comes fitted with a single dual-band chip antenna, for cost-optimized application in 2.4GHz or 5GHz Wi-Fi networks. Based on the MT3620AN SoC, this is a new class of connected SoC IoT device that facilitates “end-to-end security”. User applications can target it’s 500MHz ARM Cortex-A7 core as well as two general purpose 200MHz ARM Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, I2S, PWM and ADC) can be mapped to any of these three user accessible processor cores.
  • Microsoft Azure Sphere SoC based module solution for advanced end-to-end IOT security
  • Microsoft Visual Studio IDE for accelerated application software development & debug
  • 4MB embedded RAM (shared), 16MB QSPI flash memory, dual-band 2.4/5GHz 802.11 a/b/g/n Wi-Fi
  • OTA authentication & updates (device lifetime)
  • On-board dual-band 2.4/5GHz chip antenna
  • Operating temperature range from -35C to +85°C
  • Programming & recovery interface
  • RTC interface (requires VBAT supply)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Building & Factory Automation, Consumer Appliances, IoT, Remote Access, Smart Retail

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

692 In stock

692 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥4,043.92 (¥4,448.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,043.92 (¥4,448.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --