You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS AMW007

Wireless LAN Module, 2.484GHz, SPI, UART, Consumer, Industrial, M2M & Home Automation, Security

SILICON LABS AMW007

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMW007
Order Code:
2930566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AMW007   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ZentriOS)

See all from this product range

Product Overview

The AMW007 module from Zentri provides an advanced stand-alone Wi-Fi and networking solution. An integrated module avoids difficult RF layout and enables designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. The ZentriOS embedded connected operating system, pre-programmed into all modules, may be used to fasttrack module integration into end-products. The Wi-Fi device includes an integrated RF transmit power amplifier and provides superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. The AMW007 microcontroller core operates at a frequency of 160MHz.
  • 1 x 4-Wire UART interface
  • 8 x GPIOs
  • 1 x 10-bit A/D converters
  • 4 x PWM outputs
  • 1 x ultra-low power wake input

Applications

Industrial Automation Control, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.484GHz

:
SPI, UART

:
Consumer, Health & Fitness, Industrial, M2M & Home Automation, Security

:
ZentriOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,984.85 ( ¥2,183.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,984.85 (¥2,183.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,841.98 (¥2,026.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,690.71 (¥1,859.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,611.57 (¥1,772.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,563.54 (¥1,719.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,515.52 (¥1,667.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --