You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP010825Thickness Meter, 104 mm Blade Width, 20 Blades, 0.05 mm to 1 mm Measuring Range, Carbon Steel

MULTICOMP PRO MP010825
MULTICOMP PRO MP010825

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010825
Order Code:
4125569
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Tool Set
Technical Datasheet:
MP010825   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Tool Set)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20

:
104mm

:
Carbon Steel

:
50µm

:
1mm

:
Multicomp Pro Tool Set

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP010825 is a 20 piece thickness meter with measuring range : 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95, 1.00.
  • Tapered head design, easier to insert the gap
  • Numbers of size are etched into feeler gauge for easy identification
  • Foldable feeler gauges, easy and convenient to take and store
  • Blades are bound within a blade protector to prevent loss of individual blades
  • Application-feeler gauge is used for detection and measurement
  • Product weight is 95g, product size is 104mm × 18mm × 18mm
  • PVC bag single packing
  • 65Mn material, polished surface treatment

Applications

Domestic, Hobby & Education, Mechanical, Maintenance & Repair, Automotive, Industrial Maintenance, Metering, Military, Utilities

636 In stock Need more?

636 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥496.45 ( ¥546.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥496.45 (¥546.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥396.76 (¥436.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --