You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHEMTRONICS 6244SEE

Wipes, Polyester, CONVENTRY Series, 101.6 mm x 101.6 mm

CHEMTRONICS 6244SEE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6244SEE
Order Code:
4294547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6244SEE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CONVENTRY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polyester

:
4"

:
4"

:
CONVENTRY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

6244SEE poly-wipes are constructed from 100% polyester, creating a wiper ideal for spill control, cleaning and solution application. Providing excellent strength, good absorbency and chemical compatibility. This wiper is a perfect choice for general cleanroom and equipment maintenance, or any critical applications where lint can be detrimental. Poly-wipes are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone or methyl ethyl ketone. These are generally compatible with dilute or weak bases, as well as with most dilute or weak acids. Poly-wipes can be used to clean semiconductor wafer fabs, aerospace production areas, disk drives production areas, pharmaceutical / biotechnical production areas, general cleanroom cleaning, clean and polish critical surfaces both metal and non-metal. It has a shelf life of dry – 5 years from date of manufacture and pre-wetted – 3 years from date of manufacture.
  • 4" x 4" sealed edge polyester wipe, 150/bag
  • Excellent solvent and acid resistance, wiping and cleaning surfaces, equipment and parts
  • Individually lot coded for ease of traceability and quality control
  • Applying and removing lubricants, adhesives, residues and other solutions including disinfectants
  • Excellent durability for cleaning rough, abrasive, or irregular surfaces
  • Low ionic, non-volatile residue and particle contamination, good absorbency
  • Processed and packaged in an ISO 5 cleanroom, meets USP 797 and USP 800 wiper requirements
  • Poly-wipes wipes are packaged in easy-to-open bags (perforated bag, slider bag)
  • Poly-wipes wipes are prewet with 0.2µm filtered 70% IPA / 30% DIW for ease of use
  • Provide consistent, optimized cleaning efficiency with repeatable wetness, VOC levels

Footnotes

Autoclave safe (dry wipers only!).

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,796.48 ( ¥7,476.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 150
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,796.48 (¥7,476.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,116.83 (¥6,728.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,994.30 (¥6,593.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --