You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL ADVANCED SENSORS T-SCAN 750
IR / Infrared Thermometer, +32°C to +45°C, 0.5 %, 10 °C, 40 °C
- Manufacturer:
- AMPHENOL ADVANCED SENSORS AMPHENOL ADVANCED SENSORS
- Manufacturer Part No:
- T-SCAN 750
- Order Code:
- 3566082
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- T-SCAN 750 Datasheet
Product Information
Technical Documents (1)
Product Overview
- Temperature scanning entry system combines IR temperature measurement with facial recognition
- Facial recognition library upto 50000
- Identification accuracy greater than 99%
- Bi-eye near infrared/speed is 400ms
- Facial detection of 1080P at 25fps/speed and facial recognition speed of 200ms(approximately)
- Multiple devices can be used at one location
- Record keeping of attendance and body temperatures
- For indoor use only
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥301,104.50 (¥331,214.95) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.