You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ ZZA-GE23

Rack Mount Kit, 19" Rack Adapter, R&S NGP800 Series DC Power Supply, NGP800 Series

New
ROHDE & SCHWARZ ZZA-GE23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZZA-GE23
Order Code:
4296313
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NGP800 Series
Technical Datasheet:
ZZA-GE23   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NGP800 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
19" Rack Adapter

:
R&S NGP800 Series DC Power Supply

:
NGP800 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ZZA-GE23 is a 2HU 19inch rack adapter. It is designed for installing units of the supported instruments in 19inch systems. The ZZA-GE23 rack Adapter 2HU is supplied without front handles. However, it can be retrofitted at any time with handles. Thus, users can define the look of the handles individually according to their wishes. Users can use all standard handlebars with 55mm spacing and M4 thread. The outer dimensions should not exceed 65mm. For the assembly of the handles, use M4x10 countersunk screws.

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥63,178.50 ( ¥69,496.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥63,178.50 (¥69,496.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --