You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ MXO4-BNDL
MSO / MDO Oscilloscope, MXO 4 Series, 4 Channel, 1.5 GHz, 5 GSPS, 400 Mpts, 234 ps
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- MXO4-BNDL
- Order Code:
- 4163562
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MXO 4 Series
- Technical Datasheet:
- MXO4-BNDL Datasheet
Product Range Selector (MXO 4 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MXO 4 Series
- :
- 4 Channel
- :
- 1.5GHz
- :
- 5GSPS
- :
- 400 Mpts
- :
- 234ps
- :
- TFT FHD Capacitive Touch Screen
- :
- MXO4-BNDL Oscilloscope, MXO-B2415, MXO4-PK1, MXO4-B6, MXO4-K510, MXO4-K520, MXO4-K36
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
Product Overview
- Update rate
4.5 million waveforms per second - 18bit vertical resolution/12bit ADC
- Deepest in class standard memory: 400Mpoints
- Standard acquisition memory of 400Mpoints on all four channels and an optional 800 Mpts interleaved
Contents
MXO4 series digital oscilloscope 4 channel 200MHz, MXO-B2415 1.5GHz bandwidth option, MXO4-PK1 application bundle(MXO4-B6 ARB GENERATOR, MXO4-K510 low speed serial buses, MXO4-K520 automotive protocols, MXO4-K36 frequency response analysis (bode plot)), 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,176,813.15 (¥5,694,494.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.