You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO TECHNOLOGY 6428E-D
PC USB Oscilloscope, PicoScope 6428E-D, PicoScope 6000E Series, 4 Channel, 3 GHz, 4 GSPS, 150 ps
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- 6428E-D
- Order Code:
- 4565981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoScope 6000E Series
- Technical Datasheet:
- 6428E-D Datasheet
Product Range Selector (PicoScope 6000E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoScope 6000E Series
- :
- 4 Channel
- :
- 3GHz
- :
- 4GSPS
- :
- -
- :
- 150ps
- :
- PC Osc w/ 6428E-D, User Guide, 12V Power Adaptor, IEC Mains Lead, 1.8m USB Cable, Storage/Carry Case
- :
- 5 Years
- :
- -
Technical Documents (1)
Product Overview
- 4 channels and four input ranges per channel (±50 mV, ±100 mV, ±200 mV, ±500 mV)
- 300 000 waveforms per second update rate
- 8-, 10-, or 12-bit flexible resolution (FlexRes)
- Segmented memory/rapid block trigger
- Built-in 50MHz 14-bit function generator/AWG
- Fast transfer of captured data to the host computer via the USB 3.0 SuperSpeed connection
- Drivers and SDK included (Windows, Linux, Mac)
- Programming examples for LabView, MATLAB, Python and C++
- PicoScope software included
- Mask limit testing and user-definable actions, high-resolution time-stamping of waveforms
Contents
PicoScope 6000E series PC oscilloscope, User’s guide, 12V power adaptor(universal input), Localized IEC mains lead, 1.8m USB cable, Storage/carry case.
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,353,782.40 (¥3,689,160.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.