You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 785767-11

PXI Oscilloscope, PXIe-5110, 100 MHz, 8 bits, 1 GSPS, 2 Channel, 64 MB, CableSense Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
785767-11
Order Code:
3620868
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PXIe-5110
Technical Datasheet:
785767-11   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-5110)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PXIe-5110

:
2 Channel

:
100MHz

:
1GSPS

:
-

:
-

:
PXIe-5110 PXI Oscilloscope with CableSense Technology

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PXIe-5110 oscilloscope has two channels that sample up to 1 GS/s with flexible and programmable settings for coupling, input impedance, voltage range, and filtering. PXI Oscilloscopes also feature a number of triggering modes, deep on-board memory, and an instrument driver that facilitates high-speed data throughput and includes analysis functions. This device is ideal for automated and partially automated applications that require flexible measurement configurations and up to 100 MHz of analogue bandwidth. The PXIe-5110 also features advanced PXI synchronisation and data throughput capabilities. Some options also support CableSense™ technology, which can detect and locate signal path faults, changes, or discontinuities.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥419,079.64 ( ¥460,987.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥419,079.64 (¥460,987.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --