You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TREND NETWORKS NTEK-KIT
Network Kit, NaviTEK NT Pro Bundle, Active Remotes Full Kit, Amplifier Probe, 3 Year
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- NTEK-KIT
- Order Code:
- 4132314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5056310401728
- Technical Datasheet:
- NTEK-KIT Datasheet
Product Range Selector (NaviTEK NT Series)
See all from this product rangeProduct Information
Technical Documents (1)
Product Overview
- Display network configuration - IPv4 / IPv6 compatible
- Touchscreen, custom wiremap
- Port identification using EDP/CDP/LLDP protocols
- Autotest button performs a suite of network tests: internet connectivity and NetScan
- VLAN detection and support, network scan, PoE/PoE+ load test
- Traffic utilisation bar graph, internal memory for 5000 test reports, generate test reports(PDF/CSV)
- Fibre optic cable interface
- Logon using the 802.1x protocol
- Optical power level and pass/fail indication with supported SFP
- Loopback mode for transmission testing on both copper and fibre interfaces
Contents
1 x NTEK-KIT NaviTEK NT Pro, 1 x remote unit No. 1, 4 x AA dry cell batteries (non-rechargeable), 2 x patch cables - 30cm Cat. 5e STP, 1 x quick reference guide, 1 x carrying case.
Also Known As
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥372,081.24 (¥409,289.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.