You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDEAL 33-928

Network Analyzer Kit, 33-926 Light Source With Adaptors, 33-927 Power Meter, 2x FC-SC Cables, Case

IDEAL 33-928

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
33-928
Order Code:
2283715
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
33-928   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FiberMASTER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33-926 Light Source With Adaptors, 33-927 Power Meter, 2x FC-SC Cables, Carrying Case, User Manual

:
FiberMASTER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 33-928 is a fibreMASTER™ fibre Optic Test Kit with carrying case. fibreMASTER™ provides all the features professionals require to certify and troubleshoot any type of fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. Plus, the 1490nm wavelength measurement mode is perfect for troubleshooting emerging fibre to the home cabling systems.
  • Calibration function
  • Ready for FTTx
  • Power meter - Operates on standard AAA batteries(3)
  • Light source - Docks in the bottom of the power meter for easy storage, includes ST/SC/FC adapters

Applications

Test & Measurement

Contents

33-926 Light source with adaptors, 33-927 Power meter (4 wavelength with universal 2.5mm and fixed FC adaptor), 2 x FC-SC 50µm Multimode cables, 1 SC calibration coupler, Carrying case and User manual.

No Longer Manufactured

¥147,073.13 (¥161,780.44 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥147,073.13 (¥161,780.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --