You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXTECH INSTRUMENTS DO700

Water Meter, 0mS to 199.9mS, 0.0001 ppm, 0°C to +100°C, 120 mm, 65 mm

EXTECH INSTRUMENTS DO700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DO700
Order Code:
4313334
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DO700   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0mS to 199.9mS

:
-

:
0.0001ppm

:
0°C to +100°C

:
120mm

:
65mm

:
31mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DO700 is a portable dissolved oxygen meter. The 9-in-1 DO700 kit measures DO concentration/saturation, pH, mV, temperature, conductivity, TDS, salinity, and resistivity. It features automatic salinity compensation and manual barometric pressure compensation for DO measurements. In addition, it has automatic one button calibration of 4, 7, and 10 pH with a choice of three-point calibration for better accuracy and it provides automatic temperature compensation.
  • Automatic salinity compensation and manual barometric pressure compensation for DO measurements
  • Waterproof housing (IP57 rated)
  • One button pH calibration (4, 7, and 10pH)
  • Choice of three-point pH calibration for better accuracy
  • One point conductivity calibration automatically recognizes 8 calibration from USA, EU, and China
  • Automatic temperature compensation (non-linear compensation for purified water)
  • Memory stores up to 400 readings with series number, measured value and temperature
  • Large blue backlit dual LCD display
  • Auto power off saves battery life with disable function
  • Supplied with 2x AA batteries
  • Dimensions: 120x65x31mm

Contents

Dissolved oxygen probe with three membrane caps and DO internal fill solution (30mL), pH/mV/temperature electrode, Polymer conductivity cell, pH calibration solutions (4, 7, and 10pH), Conductivity calibration solution (1413μS), 2x AA batteries, Hard carrying case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥156,908.59 ( ¥172,599.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥156,908.59 (¥172,599.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --