You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEMPO OFL100-EU

Optical Reflectometer OTDR, 1310 nm, 1550 nm, 26 dB, 2.5 m, 100 km, OFL100 Series

TEMPO OFL100-EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
OFL100-EU
Order Code:
3997321
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
OFL100-EU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OFL100 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1550nm

:
26dB

:
2.5m

:
100km

:
OFL100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

OFL100-EU is a OFL100 OTDR with European power supply. OFL100 OTDR enables the front-line fibre technician to quickly locate loss events in the last mile of the FTTx network. The convenient touchscreen provides an intuitive interface for even newly provisioned technicians making it simple to locate loss events such as cut fibres, contaminated or damaged connectors, and excessively bent fibres.
  • Easy to use one button test function
  • Auto test automatically sets test parameters for optimum test results
  • Graphical touchscreen interface is easy to read, even in high ambient light conditions
  • 128,000 data points provides high accuracy results
  • Measure lengths and fibre defects to quickly locate faults
  • Link Viewer annotates the entire fibre link in an easy to interpret Pass/Fail format
  • Cable acceptance reports generate customized reports that include trace signature and fibre events
  • Long life battery so you can work longer without recharging - up to 12hr shift capable
  • 2 year warranty

Contents

OFL100 power supply with USB cable, Carry case, SC/APC adapter, Certificate of calibration, Quick reference card, 8GB SD card.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥216,436.78 (¥238,080.46 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥216,436.78 (¥238,080.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --