You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N6705C

Power Analyser, Current, Power, Voltage, 4 Channel, 100V to 240V, 100 kHz, 194.7 mm, 425.6 mm

KEYSIGHT TECHNOLOGIES N6705C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N6705C
Order Code:
2750085
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
N6700 Series
Technical Datasheet:
N6705C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (N6700 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Power, Voltage

:
4 Channel

:
100V to 240V

:
100kHz

:
194.7mm

:
425.6mm

:
313mm

:
N6700 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The N6705C from Keysight Technologies is a modular, 600W, 4 slots DC power analyzer. The DC power analyzer provides unrivalled productivity gains for sourcing and measuring DC voltage and current into the DUT by integrating up to 4 advanced power supplies with DMM, scope, arb and data logger features. The N6705C eliminates the need to gather multiple pieces of equipment and create complex test setups including transducers (such as current probes and shunts) to measure current into your DUT. It also eliminates need to develop and debug programs to control a collection of instruments and take useful measurements because all functions and measurements are available at the front panel. For even greater control and analysis functions the DC power analyzer can be used with the 14585A control and analysis software.
  • Easy to use R&D tool for sourcing and measuring DC voltage and current into the DUT
  • Integrates capabilities of up to 4 Power Supplies, DMM, Scope, Arb and Data Logger
  • Access all capabilities without programming; using front panel controls or Software
  • Intuitive, dedicated physical controls for common functions
  • Large colour graphics display for easy viewing of complex data
  • Connections and controls colour-coded to the display for fast and error-free setup
  • Programmable via standard GPIB, LAN and USB; LXI Compliant
  • Promotion: Buy this product and Claim a FREE U1232A DMM: www.keysight.com/find/PowerPromoClaim. Until 31/10/2023

Applications

Test & Measurement, Medical

Contents

A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

Claim a free gift of your choice upon purchasing and receiving the qualifying new instruments: (Bench/Modular Power Supply, Source Measure Unit, Data, Acquisition System, Digital Multimeter, Function Generator) the offer is valid until December 31.

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,614,503.74 (¥1,775,954.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,614,503.74 (¥1,775,954.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --