You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIHA 45221

Phase Rotation Meter, 100V to 700V, 31 mm, 75 mm

WIHA 45221
WIHA 45221
WIHA 45221
WIHA 45221

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
45221
Order Code:
3976334
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
45221   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

45221 is a rotational field indicator used in determination of the rotation direction and monitoring the phases.
  • CAT IV up to 600V
  • IP 40 rated
  • Simple determination of the rotary field and phase indication in a single tool
  • LED display for easy to read measurement results
  • Testing tips for variable application options
  • Dimension is 93mm x 75mm x 31mm

Available for back order

More stock available to supplier lead times which is approximately 8/18/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,942.08 ( ¥13,136.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,942.08 (¥13,136.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --