You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXTECH INSTRUMENTS EC600

Conductivity Meter, 0mS to 199.9mS, 1.5 %

EXTECH INSTRUMENTS EC600

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC600
Order Code:
4312573
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0mS to 199.9mS

:
-

:
1.5%

:
Conductivity, mV, pH, Resistivity, Salinity, TDS, Temperature

:
120mm

:
65mm

:
31mm

:
180g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

EC600 is a waterproof conductivity kit. The 7-in-1 EC600 kit measures conductivity, TDS, salinity, resistivity, pH, mV and temperature. It has automatic one button calibration of 4, 7, and 10 pH with a choice of three point calibration for better accuracy and it provides automatic temperature compensation. One point conductivity calibration automatically recognizes eight calibration solutions from USA, Europe, and China. Memory stores up to 300 readings with series number, measured value and temperature. The meter has a large, blue, backlit LCD display screen with an auto power off function with disable that saves battery life. The IP57 waterproof housing protects it from the elements.
  • Waterproof housing (meets IP57), automatic one button pH calibration (4, 7, and 10pH)
  • Choice of 3-point pH calibration for better accuracy
  • Memory stores up to 300 readings with series number, measured value and temperature
  • Large blue backlit dual LCD display, auto power off saves battery life with disable function
  • 0.00mS to 199.9mS conductivity, ±1.5% full scale conductivity basic accuracy, 0.01µS max resolution
  • ORP range from -1999 to + 1999mV, ±0.15mV ORP basic accuracy
  • 0 to 100g/L TDS, ±1.5% full scale TDS basic accuracy, 0.01mg/L TDS max resolution
  • Temperature (contact) basic accuracy is ±0.5°C, 0.1° temperature (contact) max resolution
  • 2-year warranty
  • IP57 rated
  • Dimensions: 120x65x31mm

Contents

EC600 waterproof conductivity kit, pH/mV/temperature electrode, Polymer conductivity cell, pH and conductivity calibration solutions, 2x AA batteries and hard carrying case.

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥80,996.48 ( ¥89,096.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥80,996.48 (¥89,096.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --